The SSL2109AT/1,118 is a flyback driver IC from NXP, operating within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 600mW and a maximum supply current of 20mA. The device is designed for surface mount applications and is available in a package quantity of 2500 units per reel. The IC is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP SSL2109AT/1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSL2109AT/1,118 technical specifications.
| Package/Case | SO |
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 460mA |
| Output Voltage | 600V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| Topology | Flyback |
| Type | Integrated Circuit (IC) |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL2109AT/1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.