LED DRVR Buck/Boost/Flyback 1-CH 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
NXP SSL5001T/1J technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 25V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |