Sign in to ask questions about the NXP SSL5015TE/1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSL5015TE/1Y technical specifications.
| Max Input Voltage (DC) | 15V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 120V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz |
| Output Current per Channel | 2A |
| Output Voltage | 300V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | GreenChip™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL5015TE/1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
