The SSL5101T/1J is a single-channel LED driver IC from NXP, designed for flyback and buck-boost topologies. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 32V. The IC is available in a surface-mount SOIC package, suitable for tape and reel packaging. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
NXP SSL5101T/1J technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 32V |
| Min Input Voltage | 8.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GreenChip™ |
| Topology | Flyback, Buck-Boost |
| RoHS | Compliant |