
The SSL5301T/1J is a single-channel, single-output flyback buck-boost LED driver from NXP, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 32V and a maximum output current of 4.9mA. The device is packaged in a surface-mount SOIC package and is available on tape and reel. It is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SSL5301T/1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSL5301T/1J technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 32V |
| Min Input Voltage | 8.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.9mA |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GreenChip™ |
| Topology | Flyback, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for NXP SSL5301T/1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
