SSL6203TW - 120V mains dimmable, 12W linear LED driver TSSOP2 20-Pin
Checking distributor stock and pricing after the page loads.
NXP SSL6203TW/1J technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |