
The SSTU32864EC,557 is a surface mount buffer IC from NXP, packaged in LFBGA. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 1.9V. The device has a high level output current of -8mA and a low level output current of 8mA. It is capable of operating at a maximum frequency of 450MHz and has a propagation delay of 1.8ns.
NXP SSTU32864EC,557 technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1425 |
| Packaging | Tray |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTU32864EC,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
