
The SSTU32865ET,551 is a 28-bit buffer IC with a maximum frequency of 450MHz and a maximum supply voltage of 1.9V. It is packaged in a TFBGA package and is designed for surface mount applications. The IC has a propagation delay of 1.8ns and operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
NXP SSTU32865ET,551 technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTU32865ET,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
