
28-bit, 28-channel CMOS buffer IC designed for positive edge triggering. Features a maximum operating frequency of 450MHz and a propagation delay of 1.8ns. Operates with a supply voltage range of 1.7V to 1.9V, with a nominal 1.8V. Offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 160-TFBGA (SOT-802) surface mount configuration, this RoHS compliant component is supplied on tape and reel.
NXP SSTU32865ET/G,518 technical specifications.
| Package/Case | SOT-802 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 450MHz |
| Height | 0.85mm |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Channels | 28 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 28 |
| Number of Inputs | 28 |
| Number of Output Lines | 56 |
| Number of Outputs | 56 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTU32865ET/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
