
The SSTU32866EC,518 is a single logic buffer from NXP, packaged in a 3500-unit tape and reel. It operates within a supply voltage range of 1.7V to 1.9V and maintains functionality between 0°C and 70°C. The device features a propagation delay of 1.8ns and can handle high and low level output currents of 8mA and -8mA, respectively. It is not RoHS compliant.
NXP SSTU32866EC,518 technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTU32866EC,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
