
IC BUFFER 1.8V 25BIT SOT536
Checking distributor stock and pricing after the page loads.
NXP SSTUA32864EC,557 technical specifications.
| Package/Case | LFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2V |
| Package Quantity | 1425 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |