NXP SSTUA32S865ET,551 technical specifications.
| Package/Case | TFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Operating Supply Voltage | 2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SSTUA32S865ET,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
