The SSTUA32S865ET/G;55 is a 28-bit non-inverting buffer IC from NXP, operating within a temperature range of 0°C to 70°C. It is packaged in a TFBGA package and is available in a tray format. The device is designed to function with an operating supply voltage of 2V and does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 28 |
| Operating Supply Voltage | 2V |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS | Compliant |