
28-bit, 56-output CMOS buffer IC with positive edge clock triggering. Features a maximum operating frequency of 450MHz and a propagation delay of 1.5ns. Operates with a supply voltage range of 1.7V to 2V, offering high-level output current of -8mA and low-level output current of 8mA. Surface mountable in a SOT-802 package, this RoHS compliant component is supplied on tape and reel.
NXP SSTUB32865ET/G,518 technical specifications.
| Package/Case | SOT-802 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 450MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUB32865ET/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
