
The SSTUG32865ET/G,518 is a 28-bit non-inverting buffer from NXP, packaged in a TFBGA. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 2V. The device has a high level output current of -8mA and a low level output current of 8mA. It is RoHS compliant and available in tape and reel packaging with 3000 units per package.
NXP SSTUG32865ET/G,518 technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUG32865ET/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
