
28-bit CMOS buffer IC, operating at 1.8V with a maximum supply voltage of 1.9V. Features positive edge clock triggering and a maximum frequency of 450MHz. Offers a propagation delay of 1.8ns and turn-on delay time of 3ns. Designed for surface mounting in a SOT-802 package, this non-inverting buffer provides 28 inputs and 56 outputs, with high and low level output currents of -12mA and 12mA respectively. Suitable for operation between 0°C and 70°C, this RoHS compliant component is supplied on tape and reel.
NXP SSTUH32865ET/G,518 technical specifications.
| Package/Case | SOT-802 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 450MHz |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTUH32865ET/G,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.