
The SSTV16859BS,118 is a 13-bit non-inverting buffer with a maximum operating frequency of 200MHz and a propagation delay of 2.4ns. It is fabricated using CMOS technology and is available in a surface mount package. The device operates within a temperature range of 0°C to 70°C and can handle supply voltages between 2.3V and 2.7V. The SSTV16859BS,118 is not RoHS compliant.
NXP SSTV16859BS,118 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTV16859BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
