
The SSTV16859EC,551 is a 96-pin Ball Grid Array shift register from NXP, packaged in a Low Profile Fine Pitch Ball Grid Array with a maximum seated plane height of 1.5mm. It features a plastic package material and is designed for surface mount applications. The device has a maximum package length of 13.6mm and a maximum package width of 5.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SSTV16859EC,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SSTV16859EC,551 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 96 |
| PCB | 96 |
| Package Length (mm) | 13.6(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SSTV16859EC,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.