
13-bit DDR buffer IC, featuring a 210MHz maximum frequency and positive edge clock trigger. This CMOS logic buffer offers 26 outputs with non-inverting polarity, supporting a 2.3V to 2.7V supply voltage range. Designed for surface mount applications in a SOT-684 package, it operates between 0°C and 70°C with a 2.2ns propagation delay.
NXP SSTVF16859BS,157 technical specifications.
| Package/Case | SOT-684 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -16mA |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Package Quantity | 1300 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SSTVF16859BS,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
