The SSTVN16859BS,151 is a surface mount buffer logic IC packaged in a SOT-684 case. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.3V and 2.7V. The device has a maximum operating frequency of 200MHz and a propagation delay of 1.7ns. It is not RoHS compliant.
NXP SSTVN16859BS,151 technical specifications.
| Package/Case | SOT-684 |
| High Level Output Current | -16mA |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 520 |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SSTVN16859BS,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
