The T1024NXE7KQA is a 64-bit RISC microprocessor with a supply voltage range of 0.97V to 1.03V and a maximum clock frequency of 133.33MHz. It features a 64-bit external data bus and a 16-bit address bus. The microprocessor is packaged in a 780-pin FCBGA package and is suitable for use in a variety of applications. Operating temperature range is not specified.
Sign in to ask questions about the NXP T1024NXE7KQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP T1024NXE7KQA technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Clock Frequency-Max | 133.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T1024NXE7KQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.