The T1024NXN7MQA microprocessor from NXP features a 64-bit data bus and 16-bit address bus, supporting speeds of up to 1200MHz. It operates within a supply voltage range of 0.97V to 1.03V. The device is packaged in a 780-pin FCBGA-B780 package, measuring 23mm in width and length. It is designed for use in RISC-based microprocessor applications.
Sign in to ask questions about the NXP T1024NXN7MQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP T1024NXN7MQA technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Clock Frequency-Max | 133.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T1024NXN7MQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.