High-performance 32-bit RISC microprocessor featuring a maximum clock frequency of 1400MHz. This integrated circuit boasts a 64-bit external data bus and a 16-bit address bus. It operates with a nominal supply voltage of 1V, ranging from 0.97V to 1.03V. The processor is housed in a 780-terminal PBGA package with bottom terminal positioning, measuring 23mm in width and 23mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP T1042NXE7PQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1400 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T1042NXE7PQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.