This 32-bit RISC microprocessor features a 64-bit external data bus and a 16-bit address bus, operating at a maximum clock frequency of 133.3 MHz. It is designed to run at a nominal supply voltage of 1.0V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively. The microprocessor is packaged in a 780-pin S-PBGA-B780 package, measuring 23mm in width and length. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the NXP T1042NXE7WQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP T1042NXE7WQB technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T1042NXE7WQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.