The T2080NXE8MQLB is a 64-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B896 and a terminal position of BOTTOM. This microprocessor is designed for industrial applications and is part of the MICROPROCESSOR, RISC category of uPs/uCs/Peripheral ICs. It has a bit size of 64 and operates at a speed of 1200.
Checking distributor stock and pricing after the page loads.
NXP T2080NXE8MQLB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 896 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.