The T2080NXE8TTB is a 64-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B896 and a terminal position of BOTTOM. The device is packaged in a 25mm x 25mm FBGA package and is designed for industrial temperature applications. It is a microprocessor with a bit size of 64 and a speed of 1800 MHz.
NXP T2080NXE8TTB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 896 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1800 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T2080NXE8TTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.