This 64-bit RISC microprocessor operates at a maximum speed of 1533 MHz and is designed for industrial temperature applications, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The device features 896 terminals and is packaged in a S-PBGA-B896 package type. It is a microprocessor of the RISC type, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NXP T2080NXN8P1B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 896 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1533 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.