The T2081NSE8TTB is a microprocessor from NXP with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 64-bit external data bus width and a 16-bit address bus width. The device is packaged in a S-PBGA-B780 package type and has a width and length of 23mm. It operates at a nominal supply voltage of 1.025V, a minimum supply voltage of 0.995V, and a maximum supply voltage of 1.055V.
NXP T2081NSE8TTB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.025 |
| Supply Voltage-Min | 0.995 |
| Supply Voltage-Max | 1.055 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1800 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T2081NSE8TTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.