The T2081NXN8PTB is a 780-pin microprocessor from NXP, featuring a 64-bit external data bus and a 16-bit address bus. It operates within a temperature range of -40°C to 105°C and is packaged in a S-PBGA-B780 format. The device has a nominal supply voltage of 1.025V, a minimum of 0.995V, and a maximum of 1.055V. It is designed for industrial applications and has a speed of 1533 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP T2081NXN8PTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.025 |
| Supply Voltage-Min | 0.995 |
| Supply Voltage-Max | 1.055 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1533 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T2081NXN8PTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.