The T2081NXN8T1B is a microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 780 terminals positioned on the bottom and is packaged in a 23mm x 23mm S-PBGA-B780. The device operates within a supply voltage range of 0.995V to 1.055V and is designed for industrial use. It features a 64-bit external data bus and a 16-bit address bus, supporting RISC architecture and 1800 MHz speed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP T2081NXN8T1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.025 |
| Supply Voltage-Min | 0.995 |
| Supply Voltage-Max | 1.055 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1800 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T2081NXN8T1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.