NXP T4160NSE7PQB technical specifications.
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, Ethernet, PCIe, UART |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Memory Type | L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 8 |
| Operating Supply Voltage | 1.025V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QorIQ T4 |
| Weight | 1.030419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP T4160NSE7PQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.