Sign in to ask questions about the NXP T4160NSN7QTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP T4160NSN7QTB technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QorIQ T4 |
| RoHS | Compliant |
Download the complete datasheet for NXP T4160NSN7QTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.