Sign in to ask questions about the NXP T4240NXE7PQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP T4240NXE7PQB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, Ethernet, PCIe, UART |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Memory Type | L2 Cache |
| Min Operating Temperature | -40°C |
| Number of Cores | 12 |
| Operating Supply Voltage | 1.025V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QorIQ T4 |
| Weight | 1.030419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP T4240NXE7PQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
