TDA10027HN - Dual cable demodulator with Out-Of Band receiver QFN 64-Pin
NXP TDA10027HN/C1,518 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA10027HN/C1,518 to view detailed technical specifications.
No datasheet is available for this part.