IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,SIP,9PIN,PLASTIC
NXP TDA1010A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 31 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.