NXP TDA1013B/N2,112 technical specifications.
| Package/Case | SOT-110-1 |
| Lead Free | Lead Free |
| Max Output Power | 4.2W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Power | 4.2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1013B/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.