The TDA1015T is an 8-channel audio amplifier IC from NXP, operating within a temperature range of -25 to 150 degrees Celsius. It has a supply voltage range of 3.6 to 12 volts and a maximum supply current of 22mA. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. It has 8 terminals and is designed for use in audio amplifier applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Supply Current-Max | 22 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |