The TDA1060B is a DC/DC controller with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a ceramic SOT-74 DIP-16 package and is rated for a maximum input voltage of 29.5V and a minimum input voltage of 19V.
NXP TDA1060B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 29.5 |
| Input Voltage-Min | 19 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.