The TDA1074A is a commercial extended 18-pin dual function IC from NXP, operating within a temperature range of -30 to 80 degrees Celsius. It has a nominal supply voltage of 20V, with a maximum and minimum supply voltage of 23V and 7.5V respectively. The IC is packaged in a 20-pin DIP package, measuring 7.62mm in width and 21.6mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 18 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 18 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 23 |
| Supply Voltage-Min (Vsup) | 7.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |