The TDA1074AN is an 18-pin commercial extended digital potentiometer IC from NXP, operating between -30°C and 80°C. It features a nominal supply voltage of 20V and is available in a DIP package. The device has 1 function and 18 terminals, with a terminal position of dual. It is a digital potentiometer converter type IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 18 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 20 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |