The NXP TDA1300T is an industrial-grade read channel IC with 6 channels, operating within a temperature range of -40 to 85°C. It features a 24-pin package, with a width of 7.5mm and a length of 15.4mm. This IC is designed for use in interface applications, with a JEDEC package code of R-PDSO-G24.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | READ CHANNEL |
| Number of Channels | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |