
Surface mount audio amplifier IC featuring a 5.5MHz gain bandwidth product and 70dB gain. Operates with dual supply voltages from 1.2V to 3.5V, or single supply from 2.4V to 7V, with a typical operating voltage of 5V. Delivers 80mW maximum output power and exhibits 90dB power supply rejection ratio. Input bias current is 10pA with a 10mV input offset voltage. Packaged in SO for tape and reel distribution.
Sign in to ask questions about the NXP TDA1308AT/N2,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1308AT/N2,115 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 2.5V |
| Gain | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 80mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 5.5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1308AT/N2,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
