
The TDA1308ATN2 is a dual audio amplifier from NXP, packaged in a SOT-96 case. It operates over a temperature range of -40°C to 85°C and has a gain of 70dB with a gain bandwidth product of 5.5MHz. The device is lead-free and has a maximum power dissipation of 25mW. It can handle a maximum supply voltage of 7V and a minimum supply voltage of 2.4V, with an operating supply voltage of 5V. The amplifier has an output power of 80mW and a quiescent current of 3mA.
Sign in to ask questions about the NXP TDA1308ATN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1308ATN2 technical specifications.
| Package/Case | SOT-96 |
| Dual Supply Voltage | 2.5V |
| Gain | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.4V |
| Operating Supply Voltage | 5V |
| Output Power | 80mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Supply Current | 3mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1308ATN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
