NXP TDA1308AUK,027 technical specifications.
| Dual Supply Voltage | 2.5V |
| Gain | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 80mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Supply Type | Single, Dual |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1308AUK,027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
