
The TDA1308T/N2 is a dual-channel audio amplifier from NXP, featuring a maximum output power of 40mW. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 3mA. The device is packaged in a SO case and is lead-free. It is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Sign in to ask questions about the NXP TDA1308T/N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1308T/N2 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Load Impedance | 32R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 40mW |
| Packaging | Cut Tape |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1308T/N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
