Class-AB stereo headphone driver, SOIC 8-Pin package. Features 70dB gain and 5.5MHz gain bandwidth product. Operates with dual supply voltages from 1.5V to 3.5V, with a maximum supply voltage of 7V. Delivers 40mW output power with a maximum of 80mW. Offers 90dB power supply rejection ratio and operates across a temperature range of -40°C to 85°C. Surface mountable and RoHS compliant.
Sign in to ask questions about the NXP TDA1308T/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1308T/N2,112 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 2.5V |
| Gain | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.45mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Power Dissipation | 25mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 40mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 25mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 5.5MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1308T/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
