
Class-AB stereo headphone driver, surface mount SOIC 8-pin package. Features 70dB voltage gain and 5.5MHz gain bandwidth product. Operates with dual supply voltages from 1.5V to 3.5V, or single supply from 3V to 7V. Delivers 80mW maximum output power with 5mA supply current. Offers 90dB power supply rejection ratio and 10pA input bias current. RoHS compliant and lead-free.
Sign in to ask questions about the NXP TDA1308T/N2,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1308T/N2,115 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 2.5V |
| Gain | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 80mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1308T/N2,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
