
Audio Amplifiers HEADPHONE DRIVER
NXP TDA1308T/N2/G technical specifications.
| Package/Case | SOT-96 |
| Dual Supply Voltage | 2.5V |
| Gain | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 5V |
| Output Power | 80mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Supply Current | 3mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.
