
The TDA1308T/N2/N,112 is an 8-pin surface mount Class-AB stereo audio amplifier from NXP. It features a typical power supply rejection ratio of 90 and can handle a maximum output current of 60 typ. The amplifier operates over a temperature range of -40°C to 85°C and is suitable for headphone applications. The device has a differential input and single output signal type, with a maximum input bias current of 0.00001 typ at 5V and a maximum input offset voltage of 10 typ.
Sign in to ask questions about the NXP TDA1308T/N2/N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1308T/N2/N,112 technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Function | Headphone |
| Amplifier Type | Class-AB |
| Typical PSRR | 90dB |
| Input Signal Type | Differential |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Maximum Input Bias Current | 0.00001(Typ)@5VuA |
| Maximum Input Offset Voltage | 10(Typ)mV |
| Maximum Output Current | 60(Typ)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA1308T/N2/N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.