
Class-AB stereo headphone driver, TSSOP 8-Pin, surface mount. Features 70dB voltage gain and 5.5MHz gain bandwidth product. Operates with single or dual supply voltages from 1.5V to 7V, with a typical operating voltage of 5V. Delivers 40mW output power, with a maximum of 80mW. Offers 90dB power supply rejection ratio and 3mA supply current. RoHS compliant.
Sign in to ask questions about the NXP TDA1308TT/N2,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1308TT/N2,118 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Gain | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 40mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1308TT/N2,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
